TE Connectivity 2286211-3

HIGH CURRENT SPRING FINGER, PCB Spring Contacts | TE Connectivity 2286211-3
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2286211-3.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2286211-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2286211-3 provided by its distributors.

HIGH CURRENT SPRING FINGER, PCB Spring Contacts | TE Connectivity 2286211-3
Spring Finger, Emi Gasket/Grounding Pad; Accessory Type:Spring Finger; For Use With:Amp Emi Connector Gaskets & Grounding Pads; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 2286211-3
PCB Spring Contact, Preloaded - C-Clip, Side Protected, Uncompressed Height 2.4 mm [.094 in], Length .157 in [4 mm], Width 1.7 mm [.067 in]
HIGH CURRENT SPRING FINGER Spring Finger Type: Preloaded - C-Clip Contact Working Range (High): .079 in Contact Working Range (High): 2 mm Scalable: No Side Protected: Yes Preloaded - C-Clip .079" 2 mm | PCB Spring Contact | Part Number: 2286211-3 | Internal Number: 2286211-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty