TE Connectivity 22759/32-18-9

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 22759/32-18-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / Raychem55A0111-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-18-2
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-18-6
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 22759/32-18-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
Spec 44, Spec 55 and Spec RCW Wire and Cable
22759/32-18-9 |Te Connectivity Raychem 22759/32-18-9
HOOK-UP DL STRND 18AWG WHT 1=1FT
22759/32-18-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 18 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/32-18-9 | Internal Number: 216296-002 | Alias Number: 5-1191575-0 | 18 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216296-002