TE Connectivity 1050548-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 8.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050548-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.12%

CAD Models

Download TE Connectivity 1050548-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.799
$ 14.04
$ 14.04
Stock
24,438
15,116
15,116
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Copper, Gold
Gold
Gold
Contact Material
Copper
Copper
Copper
Dielectric Material
TFE
TFE
TFE
Housing Color
Gold
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1050770-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050525-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
1 SMA Header -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of TE Connectivity 1050548-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Carton
RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR
Male Pin,Plug,Threaded wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 11.1mm(Length)*7.9mm(height)
Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg405; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 1050548-1.
2001 5032 02 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Coax Connector | Part Number: 1050548-1 | Internal Number: 1050548-1 | Alias Number: 2001-5032-02 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050548-1.