Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M39012/92B3101

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 4.55
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39012/92B3101.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
-13.33%

Alternate Parts

Price @ 1000
$ 4.55
$ 4.55
Stock
1,480
1,480
Authorized Distributors
2
3
Connector Type
SMA
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
-
Nickel
Contact Material
-
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132104
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times TFlex 402, RG402
Amphenol RF132100
connector, rf coaxial, sma str solder plug, cable center cont, for 0.141 semi-rigid
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity227531-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132249
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, M17/151, Brass

Descriptions

Descriptions of TE Connectivity M39012/92B3101 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount
M39012 MIL RF CONNECTOR
CONN SMA PLUG STR 50 OHM
SMA PLUG W/PASSIVATED BODY
SMA |ST|CBL-PLG|F/H|CRM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39012/92-B3101