TE Connectivity 2273109-4

Cable Assembly PUR 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton
$ 17.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273109-4.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-3.17%

CAD Models

Download TE Connectivity 2273109-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity2273003-1
Black Female Sockets Round M8 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 30V 4A

Descriptions

Descriptions of TE Connectivity 2273109-4 provided by its distributors.

Cable Assembly PUR 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton
Sensor Cables / Actuator Cables 4pos PUR 1.5m M8strt plug M12 strt scktAA
SensorCable1.5m 22AWG M8Circular to M12Circular 4 to 4 POS PL-SKT Box
Cable Assembly, 22AWG, 34V, Communication Cable
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 4 A, 2273109-4
M8 strgt plug to M12 strgt socket AA
CIRC CBL 4POS RCPT TO PLUG 4.92'
SENSOR CORD, 4P, M8 PLUG- M12 RCPT, 1.5M; Connector to Connector:M8 Straight Plug to M12 Straight Receptacle; Cable Length - Metric:1.5m; Cable Length - Imperial:4.92ft; Product Range:M8/M12 Connector System; SVHC:No SVH
M8 strgt plug to M12 strgt socket AA Cable Assembly Type: M8 to M12 Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 1.5 m 4.9 ft Sensor/Actuator | M8 Ms - M12 Fs Cable Assy Bl | Part Number: 2273109-4 | Internal Number: 2273109-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273109-4 .
  • 2273109-4.