
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 227223-1 | 7,613 | 1K | |||||||||
| Onlinecomponents.com | 227223-1 | 7,613 | 1K | Bulk | ||||||||
| Newark | 227223-1 | 363 | 1K | |||||||||
| TME | 2272231-TEC | 363 | 321 | 22h | ||||||||
| RS (Formerly Allied Electronics) | 227223-1 | 2 | 1 | Bulk | 14h |
Download datasheets and manufacturer documentation for TE Connectivity 227223-1.
Download TE Connectivity 227223-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 227223-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 227223-1.