TE Connectivity 2272168-1

Automotive Connector, Cover, Cable Exit Angle 180 Degree, 2 Position, Mcon
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2272168-1.

IHS

Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.60%

CAD Models

Download TE Connectivity 2272168-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2272168-1 provided by its distributors.

AUTOMOTIVE CONNECTOR, COVER, CABLE EXIT ANGLE 180 DEGREE, 2 POSITION, MCON
Connector Accessories Cover Straight Polyamide Black Automotive Bulk
Wire Dress Cover In-line Cable Exit 2POS Polyamide 6.6 Black
MCON WIRE DRESS, 2P PLUG, STRAIGHT
TE Connectivity , MCON Interconnection System, 2
COVER, 2POS, BLACK ROHS COMPLIANT: YES
2272168-1, TE CONNECTIVITY/AMP BRAND
MCON WIRE DRESS, 2P PLUG, STRAIGHT Primary Product Color: Black Protection & Strain Relief Accessory Type: Wire Dress Cover Primary Product Material: PA Cable Exit Angle: 180 ° Strain Relief: Without Black Wire Dress Cover PA 180 ° | Nextgen & Nextgen Plus Mcon 1.2 Locking Lance Accessories | Part Number: 2272168-1 | Internal Number: 2272168-1 | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty