TE Connectivity 2267080-1

Switch Toggle OFF ON SPST Long Baton Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads T/R
$ 4.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267080-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity 2267080-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2267080-1 provided by its distributors.

Switch Toggle OFF ON SPST Long Baton Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads T/R
Toggle Switch, Spdt, 3A, 120Vac, Panel; Switch Operation:Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tms Series; Switch Mounting:Panel Mount; Contact Current Max:3A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity TMS6T1B1M1QE
TMS6T1B1M1QE Contact Current Rating: 3 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 3 A Single Pole - Double Throw Off On 28 VDC | Part Number: 2267080-1 | Internal Number: 2267080-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS6T1B1M1QE