TE Connectivity 2267079-2

Toggle Switch, SPDT, Off-on, 3A, 28VDC, Solder Terminal, Panel Mount
$ 4.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267079-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+143%

CAD Models

Download TE Connectivity 2267079-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2267079-2 provided by its distributors.

Toggle Switch, SPDT, Off-on, 3A, 28VDC, Solder Terminal, Panel Mount
Toggle switch, metal, 1 pole, latching, On-Off, 3 A/120 VAC, 28 VDC, silver-plated, 2267079-2
Switch Toggle OFF None ON SPST Baton Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads T/R
Toggle Switch, Spdt, 3A, 120V; Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Tms Series; Switch Mounting:Panel Mount; Contact Current Max:3A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity TMS6T3B1M1QE
TMS6T3B1M1QE Contact Current Rating: 3 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: Off On Number of Positions: 2 Operating Voltage: 28 VDC Toggle Switch | 3 A Single Pole - Double Throw Off On 2 | Part Number: 2267079-2 | Internal Number: 2267079-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267079-2 .
  • TMS6T3B1M1QE