TE Connectivity 2267074-4

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 4.95 mm, IP67, 2267074-4
$ 2.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267074-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2267074-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-11-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2267074-4 provided by its distributors.

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 4.95 mm, IP67, 2267074-4
SWITCH PUSHBUTTON SPDT 3A 120V
Switch Push Button ON Mom SPDT Round Plunger 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Loose
Pushbutton Switches SWITCH PUSHBUTTON
SPDT, On-(on), 3A, 28VDC, Wire Terminal, Panel Mount
On-Mom SPDT -4.95(Dia) 50000Cycles 28V 120V SPDT
2267074-4, TE Connectivity / AMP Brand
INDUSTRIAL PB AND EMERGENCY STOP;
PMS9P1B05M2QE Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 2267074-4 | Internal Number: 2267074-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMS8P1B05M2QE