TE Connectivity 224512-E

Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
$ 7.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 224512-E.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+16.11%

CAD Models

Download TE Connectivity 224512-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2023-05-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 224512-E provided by its distributors.

Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 224512-E
Conn Stacking Receptacle 50 POS 6mmStack Height 1mm Solder Straight Surface Mount
MEZZANINE CONN, RCPT, 50POS, 2ROW, 1MM; Mezzanine Connector Type: Receptacle; Pitch Spacing: 1mm; No. of Rows: 2Rows; No. of Contacts: 50Contacts; Connector Mounting: Surface Mount Straight; Contact Materi 62AK4857

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 224512-E.
  • 224512E