TE Connectivity 2238174-3

Quick Disconnect Terminal 14-24AWG Brass F 18.42mm Tin Reel/Strip Automotive
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2238174-3.

TE Connectivity

Datasheet120 pages15 years ago

JRH Electronics

Sager Electronics

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-12.23%

CAD Models

Download TE Connectivity 2238174-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2238174-3 provided by its distributors.

Quick Disconnect Terminal 14-24AWG Brass F 18.42mm Tin Reel/Strip Automotive
FEMALE DISCONNECT, 0.187", 24-14AWG; Product Range:FASTON 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:24AWG; Wire Size AWG
187 FASTON,REC.,24-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 14 AWG Wire Size: .2 – 2 mm² Wire Size: 400 – 4100 CMA Receptacle Uninsulated 24 – 14 AWG .2 – 2 mm² | Quick Disconnect | Part Number: 2238174-3 | Internal Number: 2238174-3 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty