TE Connectivity 2238171-3

Quick Disconnect Terminal 12-22AWG 5.14mm² 20.83mm 7.62mm Tin Reel
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2238171-3.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2238171-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2238171-3 provided by its distributors.

Quick Disconnect Terminal 12-22AWG 5.14mm² 20.83mm 7.62mm Tin Reel
Avnet Japan
Faston Tab Terminal 12-22AWG Brass F 12.9mm Tin Reel/Strip
RECEPTACLE TERMINAL; FAST .250 STD REC RHFLG 2D AWG22-12 TPBR
Standard Faston 250 22-12 AWG Non Insulated Straight 2D-Crimp Receptacle
250 FASTON,FLAG,REC.,22-12 AWG,TPBR
FASTON 250X032 STD RH FLAG 2D-CRMP 22-12 BR/SN
2238171-3, TE CONNECTIVITY/AMP BRAND
Female Flag Disconnect, 0.25", 22-12Awg; Product Range:Faston 250 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 2238171-3
250 FASTON,FLAG,REC.,22-12 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 12 AWG Wire Size: .4 – 3 mm² Wire Size: 700 – 6500 CMA Receptacle Uninsulated 22 – 12 AWG .4 – 3 mm² | Quick Disconnect | Part Number: 2238171-3 | Internal Number: 2238171-3 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty