
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2238060-1 | 300,000 | 20K | |||||||||
| Onlinecomponents.com | 2238060-1 | 300,000 | 20K | Bulk | ||||||||
| Newark | 2238060-1 | 300,000 | 20K | |||||||||
| TME | 22380601-TEC | 300,000 | 20K | 8h | ||||||||
| Heilind Americas | 2238060-1 | 60,000 | 14h |
Download datasheets and manufacturer documentation for TE Connectivity 2238060-1.
Download TE Connectivity 2238060-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2238060-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2238060-1.