TE Connectivity 2236721-1

Alignment Plate for LEAVYSEAL Series Automotive Connectors Glass Filled PBT Black
$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2236721-1.

TE Connectivity

Datasheet30 pages1 year ago

IHS

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-40.74%

CAD Models

Download TE Connectivity 2236721-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2236721-1 provided by its distributors.

Alignment Plate for LEAVYSEAL Series Automotive Connectors Glass Filled PBT Black
Connector Accessories Adapter Straight Polybutylene Terephthalate Black Box
Automotive Connectors AdaptForTabHous Assy
TE Connectivity , LEAVYSEAL, 39 , 62.
2236721-1, TE CONNECTIVITY/AMP BRAND
Alignment Plate, Pbt Gf, Black; Accessory Type:Alignment Plate; For Use With:Amp Leavyseal Series Connectors; Product Range:Leavyseal Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2236721-1
ADAPTER,FOR TAB HOUSING,ASSY Primary Product Color: Black Primary Product Material: PBT GF Automotive Connector Accessory Type: Alignment Plate Operating Temperature Range: -40 – 120 °C Operating Temperature Range: -40 – 248 °F Black PBT GF | Leavyseal Mounting Accessories | Part Number: 2236721-1 | Internal Number: 2236721-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty