TE Connectivity 2226923-1

Circular MIL Spec Contacts CONTACT, SOCKET, HOO DED, CRIMP, SIZE23
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2226923-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages9 years ago
Datasheet4 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download TE Connectivity 2226923-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol LTWBBA00010666
Lighting Connectors C2680H PX14007A T0.2 SSL1.2 F TERMINAL
Amphenol LTWBBA00010667
Lighting Connectors C2680H PX14008A T0.2 SSL1.2 M TERMINAL

Descriptions

Descriptions of TE Connectivity 2226923-1 provided by its distributors.

Circular MIL Spec Contacts CONTACT, SOCKET, HOO DED,CRIMP, SIZE23
Circular Contact Socket 23 Size Copper Alloy Gold Cable Mount Crimp
22~26 Socket 23mm 1.27¦Ìm 11.18mm*136mm
Connector Accessory, Copper Alloy
CONTACT SOCKET HOODEDCRIMP SIZE23
CIRCULAR CONTACT, SKT, 26-22AWG, CRIMP; Product Range:O.C.H Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; Contact Plating:Gold Plated Contacts 48AC1572

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty