TE Connectivity 2226880-1

Connector Accessories Connector Kit for Multi-Mode MT Ferrules
$ 592.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2226880-1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+25.05%

CAD Models

Download TE Connectivity 2226880-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2226880-1 provided by its distributors.

Connector Accessories Connector Kit for Multi-Mode MT Ferrules
CONNECTOR KIT, RCPT, BACKPLANE, MT,V66.4
Fiber Optic Connectors CONN KIT RCPT BACKPL ANE MT V66.4
2226880-1, TE CONNECTIVITY/AMP BRAND
TE\'s backplane fiber optics connector kit comes with aluminum housing material and supports operating temperature range of -40 to -85 degrees Celsius (¡ãC).
CONNECTOR KIT, RCPT, BACKPLANE, MT,V66.4 Backplane Fiber Optic Product Type: Connector Kit Backplane Fiber Optic Connector Type: Motherboard Kit Number of Backplane Fiber Optic Positions: 1 Connector Kit Motherboard Kit 1 | Backplane Fiber Optic | Part Number: 2226880-1 | Internal Number: 2226880-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2226880-1.