TE Connectivity 2213627-2

Te Connectivity 2213627-2 Connector, Receptacle, 7POS, Cable
$ 9.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213627-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+27.82%

CAD Models

Download TE Connectivity 2213627-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213627-2 provided by its distributors.

TE CONNECTIVITY 2213627-2 CONNECTOR, RECEPTACLE, 7POS, CABLE
4 Signal Contact ANSI C136.41 Rotatable Dimming Receptacle
ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C
8POSTAB 0.5X0.4HEADER ASSYCODA
CONNECTOR, RECEPTACLE, 7POS, CABLE; Product Range: -; No. of Contacts: 7Contacts; Gender: Receptacle; Voltage Rating: 600V; Current Rating: 15A; Contact Termination Type: Crimp; Connector Mounting: Cable Mount
ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C Lighting Product Type: Connector Lighting Connector Features Included: Rotatable Connector System: Wire-to-Component Sealable: Yes Circuit Application: Power & Signal Connector Rotatable Wire-to-Component | Lumawise Endurance N Poke-In: Streetlight Dimming Receptacle | Part Number: 2213627-2 | Internal Number: 2213627-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty