TE Connectivity 2213600-7

Splice Terminal 12-14AWG Polycarbonate Yellow 48mm Tin Box
$ 1.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213600-7.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-67.94%

CAD Models

Download TE Connectivity 2213600-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2213600-7 provided by its distributors.

Splice Terminal 12-14AWG Polycarbonate Yellow 48mm Tin Box
Terminal, Wire Splice, 14-12Awg, Yel; Product Range:Coolsplice Series; Termination:Idc/Idt; Wire Size Awg Min:14Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Terminal Type:Wire Splice; Insulator Colour:Yellow Rohs Compliant: Yes |Te Connectivity 2213600-7
COOLSPLICE LW 12/14 TO 12/14 AWG, SEAL Splice Type: Butt Splice Wire Size: 12 – 14 AWG Wire Size: 4 – 2.5 mm² Insulation Option: Fully Insulated Sealable: Yes Butt Splice 12 – 14 AWG 4 – 2.5 mm² Fully Insulated | Coolsplice Quick Connect Splice | Part Number: 2213600-7 | Internal Number: 2213600-7 | TE Connectivity | CoolSplice

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty