TE Connectivity 2213362-3

Solid State 14-19 AWG 5 Position 15 A Dimmable Photocontrol Receptacle Assembly
$ 7.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213362-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.11%

CAD Models

Download TE Connectivity 2213362-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-03-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2213362-3 provided by its distributors.

Solid State 14-19 AWG 5 Position 15 A Dimmable Photocontrol Receptacle Assembly
Rcpt Assy,Dimmable Photocontrol,105C,3/2
TE Connectivity 2213362-3 Connector Female 5Pos Cable Unshrouded
Lighting Connectors Dimming Photocell Recpt Assy 3/2 105 C
Dimmable Photocontrol RCP 5 POS ST Bag
Avnet Japan
Rcpt AssyDimmable Photocontrol105C3/2
Releasable Poke-In SMT 3 Position
CONNECTOR, RECEPTACLE, 5POS; Product Range: Lumawise Series; No. of Contacts: 5Contacts; Gender: Receptacle; Voltage Rating: 600V; Current Rating: 15A; Contact Termination Type: Crimp; Connector Mounting: Cable Mount; Wire Size
Rcpt Assy,Dimmable Photocontrol,105C,3/2 Lighting Product Type: Connector Lighting Connector Features Included: Not Rotatable Connector System: Wire-to-Component Sealable: Yes Circuit Application: Power & Signal Connector t Rotatable Wire-to-Component | Lumawise Endurance N Poke-In: Streetlight Dimming Receptacle | Part Number: 2213362-3 | Internal Number: 2213362-3 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213362-3.