TE Connectivity 2205062-2

Cable Assembly PatchCord 0.15m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205062-2.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Burklin Elektronik

TME

Inventory History

3 month trend:
+5.91%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 6 POS Picoflex to 6 POS Picoflex F-F IDT Bag
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M IDT-IDT
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel

Descriptions

Descriptions of TE Connectivity 2205062-2 provided by its distributors.

Cable Assembly PatchCord 0.15m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp
Wire And Cable, 28AWG, Communication Cable
TE CONNECTIVITY 2205062-2 Ribbon Cable, Micro-Match Plug, Micro-Match Plug, 8 Ways, 5.91 ", 150 mm, 1.27 mm
Ribbon Cables / IDC Cables 8 POS Length 150mm Micro-Match MOW-MOW
RIBBON CABLE, MOW PLUG, 8POS, 150MM; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Plug; No. of Positions:8Positions; Cable Length - Imperial:5.91"; Cable Length - Metric:150mm; Connector Pitch:1.27mm
CABLE ASSEMBLY HEADER WTW 8POS
TE Connectivity , Micro-MaTch , 8 , 28 AWG
ELCON MINI 2X3P STACKED RA HEADERSOLDER
CA MICRO-MATCH MOW-MOW 8POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .492 ft Cable Assembly Length: .15 m Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .492 ft .15 m Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205062-2 | Internal Number: 2205062-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty