TE Connectivity 2203859-1

Automotive Housing, Plug, 16Pos, 25A Rohs Compliant: Yes |Te Connectivity 2203859-1
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2203859-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2203859-1 provided by its distributors.

Automotive Housing, Plug, 16Pos, 25A Rohs Compliant: Yes |Te Connectivity 2203859-1
Housing for Female Terminals, Wire-to-Wire, 16 Position, 7.5 mm Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL 16
AUTOMOTIVE HOUSING, PLUG, 16POS, 25A; Pr; AUTOMOTIVE HOUSING, PLUG, 16POS, 25A; Product Range:AMPSEAL 16 Series; Gender:Plug; No. of Positions:16Positions; For Use With:AMP AMPSEAL 16 Series Female Terminals; Connector B
16POS,HYBRID,SOC HSG ASSY,SLD,COD A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 2.37 mm Connector System: Wire-to-Wire Number of Positions: 16 Centerline (Pitch): 7.5 mm Housing for Female Terminals 2.37 mm Wire-to-Wire 16 | Automotive Housing | Part Number: 2203859-1 | Internal Number: 2203859-1 | 7.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2203859-1.