TE Connectivity 2181196-4

NECTOR S Line Cable Assembly SPT-2 HV-3 Outlet-Pigtail 8 Feet Long
$ 4.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2181196-4.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2181196-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 2181196-4 provided by its distributors.

NECTOR S Line Cable Assembly SPT-2 HV-3 Outlet-Pigtail 8 Feet Long
C/A, NECTOR, HV-3, OUTLET-PIGTAIL, 8 FT
Cable Assembly AC Power, 2.438m Power 2 POS PL
CABLE ASSEMBLY, HV3 OUTLET TO PIGTAIL, 8FT
Lighting Cables C/A NECTOR HV-3 OUTLET-PIGTAIL
CABLE ASSEMBLY, HV3 OUTLET TO PIGTAIL, 8FT; Voltage Rating:125VAC; Cable Length - Imperial:8ft; Cable Length - Metric:2.43m; Connector Type A:Outlet (HV-3); Connector Type B:Free / Stripped End; Jacket Colour:White; Current Rating:6A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty