
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2176330-6 | 8,000 | 4K | |||||||||
| DigiKey | A130641CT-ND | 52,924 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2176330-6 | 0 | 10h | |||||||||
| Heilind Americas | 2176330-6 | 0 | 16h | |||||||||
| Interstate Connecting Components | 2176330-6 | 0 | 15h |
Download datasheets and manufacturer documentation for TE Connectivity 2176330-6.
Download TE Connectivity 2176330-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 2176330-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2176330-6.