Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 216604-4

Conn Socket Strip Receptacle 4 POS 2.54mm Solder RA Through Hole Box
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216604-4.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.06%

CAD Models

Download TE Connectivity 216604-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-12-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity216604-2
Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, Tiger Claw BCS Series
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
TE Connectivity216604-3
Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 216604-4 provided by its distributors.

Conn Socket Strip Receptacle 4 POS 2.54mm Solder RA Through Hole Box
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, 4WAY, R/A, 2.54; Connector Type:Wire-to-Board; Series:HV-190; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Socket; Lead Spacing:2.54mm; No. of Rows:2; No. of Ways:4; Termination Method:Solder
2X 4P HV190FEDERLEI PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 4 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 216604-4 | Internal Number: 216604-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216604-4.