TE Connectivity 216604-3

Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole Box
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216604-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+0.97%

CAD Models

Download TE Connectivity 216604-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity216602-3
TE Connectivity 2.54mm 3 Way 1 Row Right Angle PCB Socket Through Hole Socket Strip
Amphenol Communications Solutions76342-303LF
2.54mm 2.54mm Tin Double Row 6P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of TE Connectivity 216604-3 provided by its distributors.

Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HV190 REC ASSY 2X 3P.; No. of Contacts:3Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Solder; Pitch Spacing:-; Gender:Receptacle; Contact Gender:-; Contact Material:Phosphor Bronze; Co
HV190 REC ASSY 2X 3P. PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 3 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 3 | Board-To-Board Header & Receptacle | Part Number: 216604-3 | Internal Number: 216604-3 | 2.54 mm | TE Connectivity
SOCKET, HORIZONTAL, 2ROW, 3WAY; Series:HV-190; Gender:Receptacle; No. of Contacts:3; No. of Rows:2; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:Wire to Board; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216604-3 .