Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 338068-8

CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 338068-8.

ODG (Origin Data Global)

Datasheet1 page10 years ago

IHS

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+6.97%

CAD Models

Download TE Connectivity 338068-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity215079-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
TE Connectivity1-215460-0
Conn FFC Connector F 10 POS 2.54mm Solder RA Thru-Hole T/R
Amphenol Communications SolutionsHLW8R-2C7LF
Conn Ffc/Fpc Brd, 1Mm, 8Pos, Rcpt; |Amphenol Communications Solutions HLW8R-2C7LF
Amphenol Communications SolutionsSLW10S-1C7LF
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Ffc / Fpc Board Connector, Zif, Through Hole, Receptacle, 10, 1.25 Mm Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 338068-8 provided by its distributors.

CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn Board to Board RCP 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R
CONNECTOR, FEMALE-ON-BOARD TOP-ENTRY, THRU-HOLE, WITH LATCHES, MICRO-MATCH Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Red Insulator, Receptacle
CONNECTOR, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3380688