TE Connectivity 338068-6

CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 338068-6.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+33.61%

CAD Models

Download TE Connectivity 338068-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications SolutionsHLW6S-2C7LF
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Amphenol Communications SolutionsHLW6R-2C7LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA Thru-Hole
Amphenol Communications SolutionsSLW5R-1C7LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, Solder Terminal
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52610-0633; Silver, Tin; Surface Mount; 6; 1
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 6 Circuits

Descriptions

Descriptions of TE Connectivity 338068-6 provided by its distributors.

CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Red Insulator, Receptacle
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
6P, MM 1.27, FOB, TE, TH, AL, KK, RL Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 6 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 338068-6 | Internal Number: 338068-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3380686