TE Connectivity 214547-E

Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 214547-E.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download TE Connectivity 214547-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 214547-E provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal
Mezzanine Conn, Rcpt, 5Pos, 1Row, 2Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 214547-E
MICROSPEED FEMALE POWER MODULE 5-PIN VERTICAL SMT
MSPPM 5 F SMD F6 * A V 137 094 * E008 J

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214547E