TE Connectivity 214348-E

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 68 Contacts, Cable Mount
$ 5.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 214348-E.

TE Connectivity

Technical Drawing1 page1 year ago
Technical Drawing1 page3 years ago
Technical Drawing1 page3 years ago
Datasheet15 pages3 years ago
Datasheet28 pages3 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-19.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-06-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 214348-E provided by its distributors.

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 68 Contacts, Cable Mount
Conn IDC Connector F 68 POS 1.27mm IDT RA Cable Mount Tray
Female connector, type B, 68 pole, a-b, pitch 1.27 mm, IDC connection, straight, nickel-plated, 214348-E
SMCB 68 F AB VV 6-01 VH * 0008 137 E002
CONN, IDC RCPT, 68POS, 2ROW, 1.27MM;
Conn, Idc Rcpt, 68Pos, 2Row, 1.27Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:68Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 214348-E

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214348E