TE Connectivity 214346-E

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 26 Contacts, Cable Mount
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 214346-E.

IHS

Technical Drawing1 page3 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-73.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 214346-E provided by its distributors.

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 26 Contacts, Cable Mount
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount Tray
Latch Lock,Receptacle 1.27mm 2 26pin IDC , 21.58mm*4.2mm
SMCB 26 F AB VV 6-01 VH * 0008 137 E002
CONN, IDC RCPT, 26POS, 2ROW, 1.27MM;
Conn, Idc Rcpt, 26Pos, 2Row, 1.27Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:26Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 214346-E

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214346E