
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 2141892-2 | 0 | 3h | |||||||||
| Interstate Connecting Components | 2141892-2 | 0 | 8h | |||||||||
| Heilind Americas | 2141892-2 | 0 | 9h | |||||||||
| TTI | 2141892-2 | 0 | 12K | Tape & Reel | 15h | |||||||
| Newark | 2141892-2 | 0 | 12K |
Download datasheets and manufacturer documentation for TE Connectivity 2141892-2.
Download TE Connectivity 2141892-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2141892-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2141892-2.