TE Connectivity 2141230-1

Automotive Housing, Plug, 3Pos Rohs Compliant: Yes |Te Connectivity 2141230-1
$ 94.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2141230-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2141230-1 provided by its distributors.

Automotive Housing, Plug, 3Pos Rohs Compliant: Yes |Te Connectivity 2141230-1
Conn Housing Wire to Board PL 3 POS 23mm ST Panel Mount
Avnet Japan
Board Connector, 1 Row(s), Male
3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
2141230-1, TE CONNECTIVITY/AMP BRAND
3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD PCB Connector Assembly Type: PCB Mount Header Connector System: Wire-to-Device Wire-to-Board Number of Positions: 3 Number of Rows: 1 Centerline (Pitch): .905 in PCB Mount Header Wire-to-Device 3 | Ampseal Header | .905" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty