TE Connectivity 2141116-1

MCON 1.2 CB TAB SWS SN / Tab Contact Tin 18-20 AWG Crimp Stamped
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2141116-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+78.61%

CAD Models

Download TE Connectivity 2141116-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2141116-1 provided by its distributors.

MCON 1.2 CB TAB SWS SN / Tab Contact Tin 18-20 AWG Crimp Stamped
Connector Accessory, 0.05in Min Cable Dia, 0.07in Max Cable Dia
Contact PIN Crimp ST Cable Mount Automotive Box/Carton
2141116-1, TE Connectivity / AMP Brand
Contact, Tab, Crimp, 0.5-0.75Mm2; Product Range:Mcon Series; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Mcon Series Housing Connectors; Contact Material:Bronze Rohs Compliant: Yes |Te Connectivity 2141116-1
MCON 1.2 CB TAB SWS SN Terminal Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | Mcon & Receptacle And Tab | Part Number: 2141116-1 | Internal Number: 2141116-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2141116-1.