TE Connectivity 213925-1

Connector Accessories 9 POS Socket Housing Sealing Kit Silicon/Nylon Black Individual
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213925-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet2 pages15 years ago

Master Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.47%

CAD Models

Download TE Connectivity 213925-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 213925-1 provided by its distributors.

Connector Accessories 9 POS Socket Housing Sealing Kit Silicon/Nylon Black Individual
Wire Entry Seal Kit, 17.3Mm, Size 13; Sellado, Material:Silicone; Diámetro De Cable Max:17.3Mm; Rango De Producto:Serie Cpc; Para Usar Con:Cmc/Cpc Series Circular Connectors; Color:Black; Conector, Tamaño De La Carcasa:13 |Amp Te Connectivity 213925-1
Special Order: CPC SEAL ASSY KIT,LH,SR 1,13-9 Connector Seal & Plug Type: Wire Entry Seal Kit Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Black Operating Temperature (Max): 105 °C Wire Entry Seal Kit Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 213925-1 | Internal Number: 213925-1 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty