TE Connectivity 213890-2

Series 5 and 6 CPC Circular Plastic Connectors RECPT REV F.H. 17-3
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213890-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet6 pages14 years ago
Instruction Sheet2 pages15 years ago
Datasheet6 pages20 years ago
Datasheet7 pages0 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-414S-1S
connector comp, insert only, size 14s, for 3#16 crimp socket contact(sold separate)
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 213890-2 provided by its distributors.

Series 5 and 6 CPC Circular Plastic Connectors RECPT REV F.H. 17-3
Receptacle Housing,Threaded 3pin(Power) Polyamide (PA),Nylon , 42.55mm*29.11mm
Circular Connector, 3 Contact(s), Female, Receptacle
Standard Circular Connector RECPT REV F.H. 17-3
CONNECTOR HOUSING CPC RECEPTACLE 3 POS. SZ. 17 SERIES 5 FREE HANG REV SEX
Conn Sealed CPC SKT 3 POS ST Cable Mount 3 Terminal 1 Port Bag
CIRCULAR CONN, RCPT, 3POS, CRIMP;
CONN RCPT HSG FMALE 3POS INLINE
Circular Conn, Rcpt, 3Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 213890-2
CPC RECPT SEALED SIZE 17-3 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213890-2 | Internal Number: 213890-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213890-2..