TE Connectivity 213823-2

Cmc Dust Cap Assm, size 14 Rohs Compliant: Yes |Amp Te Connectivity 213823-2
$ 29.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213823-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 213823-2 provided by its distributors.

Cmc Dust Cap Assm,size 14 Rohs Compliant: Yes |Amp Te Connectivity 213823-2
PROTECTIVE DUST CAP COVER, CIRCULAR, METAL CHAIN, SIZE 14, NICKEL, AMP SERIES
Metal Shell CPC Circular Plastic Connectors SEALING CAP/CHN 14
Connector Accessories Protective Cap Straight Carton
Standard Circular Connector SEALING CAP/CHN 14
Connector Accessory, Zinc Alloy
DUST CAP, RECEPTACLE, ZINC ALLOY;
CONN CAP SEAL SIZE14 METAL CHAIN
CMC DUST CAP ASSM,SIZE 14 Connector Cover Type: Protective Cap Primary Product Material: Zinc Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Operating Temperature Range: -55 – 105 °C Protective Cap Zinc | Connector Cap & Cover | Part Number: 213823-2 | Internal Number: 213823-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty