TE Connectivity 213811-1

Connector Accessories Coupling Ring Nylon Black
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213811-1.

Inventory History

3 month trend:
+28.46%

CAD Models

Download TE Connectivity 213811-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 213811-1 provided by its distributors.

Connector Accessories Coupling Ring Nylon Black
COUPLING RING, CIRCULAR PLASTIC CONN; Accessory Type: Coupling Ring; For Use With: Shell Size 11 CPC Connectors; Product Range: -; Connector Shell Size: 11 52F083
Coupling Ring, Circular Plastic Conn; Tipo De Accesorio:Anilla De Acoplamiento; Para Usar Con:Conectores Circulares; Conector, Tamaño De La Carcasa:11 |Amp Te Connectivity 213811-1
Special Order: COUPLING RING,SZ 11,CPC Connector Hardware Accessory Type: Coupling Ring Primary Product Color: Black Primary Product Material: Nylon Hardware Accessory Function: Latching, Locking & Retention Coupling Ring Black Nylon Latching, Locking & Retention | Connector Hardware | Part Number: 213811-1 | Internal Number: 213811-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213811-1.