TE Connectivity 213570-1

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
$ 19.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213570-1.

TE Connectivity

Datasheet7 pages10 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Newark

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialGTC030-20-27P
Conn Heavy-Duty Circular PIN 14 POS Crimp ST Flange Mount 14 Terminal 1 Port
AMPHENOL ACC02E20-27S-003 Circular Connector, MIL-C-5015 Series, Receptacle, 14, Socket, Crimp, Panel
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
ITT / CannonCA3102E20-27PK10
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 213570-1 provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Circular Connector Receptacle Size 20, 14 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:14Contacts; Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 213570-1.
Circular Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector; Polyamide; 14; Receptacle; Black; Wire; 20; Plastic; Socket contacts
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CPC RECPT 20-14 This Item no longer available from Hawk Electronics.
Standard Circular Connector CPC RCPT 20-14
CPC MIL-C-5015 MIL-C-5015 £¨, 20-14 18-10
CONN RCPT HSG FMALE 14POS PNL MT
CPC RECPT 20-14 SPECIAL Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 14 – 24 AWG Wire Size: .2 – 2 mm² Connector System: Wire-to-Panel Housing 250 VDC 14 – 24 AWG .2 – 2 mm² | Circular Power Connector | Part Number: 213570-1 | Internal Number: 213570-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213570-1.