TE Connectivity 2134611-1

1 Position 3 A 250 V Wire to Board Micro LED Poke In Assembly
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2134611-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.45%

CAD Models

Download TE Connectivity 2134611-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-07-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2134611-1 provided by its distributors.

1 Position 3 A 250 V Wire to Board Micro LED Poke In Assembly
Conn Poke-In Wire RCP 1 POS Solder RA Side Entry SMD Tape
Conn Micro Poke in IP Assembly RCP 1 POS RA Embossed T/R
SSL SERIES, SURFACE MOUNT IDC CONNECTOR SOCKET, 1 WAY, 1 ROW
CONN SSL RECEPTACLE 1POS SOLDER
CONNECTOR, MICRO POKE IN, 1WAY; Connector Type:Wire to Board; Series:Micro Poke In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:1; Contact Plating:Tin; Contact Material:Copper
Micro poke in assembly Connector System: Wire-to-Board Connector & Contact Terminates To: Printed Circuit Board Wire & Cable Connector Height: .097 in Connector Height: 2.48 mm Termination Method to PCB: Surface Mount Wire-to-Board Printed Circuit Board .097" | Poke-In Connector | Part Number: 2134611-1 | Internal Number: 2134611-1 | .097" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2134611-1.