Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213289-1

Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
$ 69.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213289-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.84%

CAD Models

Download TE Connectivity 213289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.98
$ 96.93
Stock
581
1,989
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Right Angle
Right Angle
Mount
Panel, Through Hole
Panel, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-10
LTD Date2023-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-212810-0
Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece
TE Connectivity213524-8
Rack and Panel Connector, 34 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP213574-2
RECTANGULAR CONNECTOR, 34WAY; Series:M Series; Gender:Receptacle; No. of Contact
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 213289-1 provided by its distributors.

Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
Special Order: V.35,PIN ASY,RA,34P,W/BRKT Rectangular Power Connector | Part Number: 213289-1 | Internal Number: 213289-1 | TE Connectivity
Product Range:-; Contact Termination Type:Solder; Pitch Spacing:3.81Mm; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 213289-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213289-1.