Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-212810-0

Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece
$ 88.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-212810-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity213524-8
Rack and Panel Connector, 34 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity213289-1
Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
TE Connectivity / AMP213574-2
RECTANGULAR CONNECTOR, 34WAY; Series:M Series; Gender:Receptacle; No. of Contact
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-212810-0 provided by its distributors.

Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece
Rectangular Power Connectors, Connector Assembly, Receptacle, Cable-to-Board, 34 Position, 3.81 mm [.15 in] Centerline, AMP-METRIMATE
Special Order: V.35,SKT ASY,RA,34P,W/BRKT PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Positions: 34 Number of Rows: 4 PCB Mount Receptacle Right Angle Cable-to-Board 34 | PCB Header & Receptacle | Part Number: 2-212810-0 | Internal Number: 2-212810-0 | Alias Number: 1358734 | TE Connectivity
Mounting Type = Panel Mount / Contact Material = Brass / Series = M / Contact Plating = Tin / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -55 / Combustibility Class = UL 94 V-0 / Rows = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Contact Gender = Socket / Housing Material = Phenolic / Pitch mm = 4.57 / Gender = Receptacle / Body Orientation = Right Angle / Contacts = 34 / Current Rating A = 13

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty