Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213289-2

Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug

$ 96.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213289-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-11.05%

CAD Models

Download TE Connectivity 213289-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP213808-3
Conn Power PL 34 POS Solder RA Panel Mount 34 Terminal 1 Port Loose Piece
TE Connectivity213524-8
Rack and Panel Connector, 34 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity213289-1
Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 213289-2 provided by its distributors.

Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
Connector Rectangular PIN 34 POS RA Panel Mount Loose Piece
M SERIES, 3.81MM PITCH 34 WAY 4 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
V.35,PIN ASY,RA,34P,W/BRKT LF PCB Connector Type: PCB Mount Plug PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Rows: 4 Centerline (Pitch): 3.81 mm PCB Mount Plug Right Angle Cable-to-Board 4 | PCB Header & Receptacle | Part Number: 213289-2 | Internal Number: 213289-2 | 3.81 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty