Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 212608-1

TE Connectivity 212608-1 Plug Housing 4P Female Unshrouded Connector
$ 6.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212608-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-179553-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity2-179553-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity207015-1
Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock

Descriptions

Descriptions of TE Connectivity 212608-1 provided by its distributors.

TE Connectivity 212608-1 Plug Housing 4P Female Unshrouded Connector
Rectangular Connector Housings, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 4 Position, .17 in [4.39 mm] Centerline, 4 Row, AMP Metrimate
HOUSING, PLUG, PANEL, 4WAY; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: Metrimate Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); Connector Body Material: Thermop
PLUG HSG,4 POSN,METRIMATE Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Board Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 4 Plug Housing Wire-to-Panel | Part Number: 212608-1 | Internal Number: 212608-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty