Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179553-4

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
$ 1.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179553-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.11%

CAD Models

Download TE Connectivity 1-179553-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-179552-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-179553-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity2-179552-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, HPM Series

Descriptions

Descriptions of TE Connectivity 1-179553-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
Rectangular Connector Housings; 1-179553-4; TE CONNECTIVITY; 1; 4; 4; Yes
CONNECTOR HOUSING, PLUG, 4POS, 5.08MM; Product Range: Dynamic 3000 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 5.08mm; For Use With: AMP Dynamic 3000 Series Contacts; SVHC: No SVHC (15-Jan-2019)
DYNAMIC D-3200S TAB HSG 4P K/X Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 1-179553-4 | Internal Number: 1-179553-4 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179553-4.