TE Connectivity 212562-2

Accessories, Connector Saver, D-Sub Tools &, Hardware 2 Brass, Gold Plated , 69.32mm
$ 476.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212562-2.

Sager Electronics

Technical Drawing1 page7 years ago

IHS

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+7.32%

CAD Models

Download TE Connectivity 212562-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity211636-4
D-Sub connector, 37 pole, standard, straight, crimp connection, 211636-4
TE Connectivity206803-1
Conn D-Sub SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
Amphenol164X11799X
D-Sub Standard Straight Recp 37 Socket - Crimp
ITT / CannonMDM-37SH027B
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 212562-2 provided by its distributors.

Accessories,Connector Saver,D-Sub Tools &,Hardware 2 Brass,Gold Plated , 69.32mm
Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Panel Mount, Male-Female
Conn Svr,37 Pos, amplmte, trw Rohs Compliant: Yes |Amp Te Connectivity 212562-2
Conn D-Subminiature PIN/SKT 37 POS 2.7mm Crimp ST Thru-Hole 37 Terminal 1 Port
AMPLIMITE CONN SVR,37 POS,TRW Connector Interface Adapter Type: Connector Saver Body Orientation: Straight Side A Interface: Size 4, Series 109 Side A Gender: Receptacle Side B Interface: Size 4, Series 109 Connector Saver Straight Size 4, Series 109 Receptacle | Connector Adapters & Connector Saver | Part Number: 212562-2 | Internal Number: 212562-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty