TE Connectivity 212561-2

Conn D-Sub Gender Changer PIN/SKT 25/25 POS 2.7mm Crimp ST Thru-Hole 1 Port
$ 346.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212561-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 212561-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 212561-2 provided by its distributors.

Conn D-Sub Gender Changer PIN/SKT 25/25 POS 2.7mm Crimp ST Thru-Hole 1 Port
D SUB CONN, PLUG, RCPT, 25POS, SOLDER; SVHC:No SVHC (27-Jun-2018)
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female
D-Sub Adapter, 25Pos, Plug-Jack; D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:25Positions; D Sub Connector B:Standard D Sub; Convert To Gender:Jack; Convert To Positions:25Positions Rohs Compliant: Yes |Te Connectivity Amp 212561-2
CONN SAVER,SZ 3,AMPLIMITE Connector Interface Adapter Type: Connector Saver Body Orientation: Straight Side A Interface: Size 3, Series 109 Side A Gender: Receptacle Side B Interface: Size 3, Series 109 Connector Saver Straight Size 3, Series 109 Receptacle | Connector Adapters & Connector Saver | Part Number: 212561-2 | Internal Number: 212561-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212561-2 .