TE Connectivity 2120339-1

Connector Accessories Side Clip Straight Stainless Steel Box
$ 8.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2120339-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.18%

CAD Models

Download TE Connectivity 2120339-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2120339-1 provided by its distributors.

Connector Accessories Side Clip Straight Stainless Steel Box
Rectangular Connector Locking, Side Clip, MotorMan
CONNECTOR, POWER, HEAVY DUTY, SIDE CLIP METAL
Side Clip, Metal; Accessory Type:Side Clip; For Use With:Motorman Hybrid Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2120339-1
SIDE CLIP Connector Hardware Accessory Type: Side Clip Primary Product Color: Natural Primary Product Material: Stainless Steel Operating Temperature (Max): 185 °F Operating Temperature (Max): 85 °C Side Clip Natural | Connector Hardware | Part Number: 2120339-1 | Internal Number: 2120339-1 | Stainless Steel | TE Connectivity | MotorMan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2120339-1 .