TE Connectivity 2118909-2

Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.2dB 268.8mm Box
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118909-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.74%

Supply Chain

Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2118909-2 provided by its distributors.

Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.2dB 268.8mm Box
ANTENNA, WI-FI TRIPLE BAND - WI-FI 6E (CABLED PCB), L273 MM, MHF
PCB Antenna, Triple Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz, Adhesive Mount
Antenna Embedded 273MHz Bag/Box
PCB Ant, MHF, 268.8mm, Wi-Fi 7
2,2.5 2.45GHz,5.5125GHz,6.525GHz PCB PCB, 1mm
WLAN TRI-BAND ANTNN ASSYADH CABLD PCB273MM L MHF
TE Connectivity 2118909-2 多频段天线
RS APAC
WLAN TRIPLE BAND ANT MHF CABLE 2
PCB ANTENNA, 5.925 TO 7.125GHZ, 2.4DBI; Antenna Type:PCB; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Antenna Mounting:Adhesive; Gain:2.4dBi; VSWR:2.5; Input Power:10W; Input Impedance:50ohm; Ante 82AH5350
PCB Ant, MHF, 268.8mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Zigbee Bluetooth Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2118909-2 | Internal Number: 2118909-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty