TE Connectivity 2118719-2

EMI Gaskets, Sheets, Absorbers & Shielding CRS, 32.50mmx32.50mm Std Shield Cover
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118719-2.

Sager Electronics

Technical Drawing1 page8 years ago

JRH Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2118719-2 provided by its distributors.

EMI Gaskets, Sheets, Absorbers & Shielding CRS, 32.50mmx32.50mm Std Shield Cover
Board Mount EMI Enclosures 32.5 x 32.5 x 2mm Two-piece Cold Rolled Steel SMD
STD SHIELD COVER, CRS-32.50X32.50X2.00MM
SHIELDING GASKETS AND MATERIAL;
STD SHIELD COVER, CRS-32.50X32.50X2.00MM Frame Cover Material: Cold Rolled Steel Shielding Type: Two-Piece Cold Rolled Steel Two-Piece | Board Level Shielding (Bls) | Part Number: 2118719-2 | Internal Number: 2118719-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty